Part Details for EBWB-MR0005FET by Ohmite Mfg Co
Overview of EBWB-MR0005FET by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBWB-MR0005FET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X1487
|
Newark | Resistor, Metal Alloy, 0R0005, 1%, Smd, Resistance:500Μohm, Product Range:Ebw Series, Resistor Case/Package:Smd, Power Rating:6W, Resistance Tolerance:± 1%, Resistor Technology:Manganin, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite EBWB-MR0005FET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55 |
|
$0.8830 | Buy Now |
DISTI #
18X1488
|
Newark | Resistor, Metal Alloy, 0R0005, 1%, Smd, Full Reel, Resistance:500Μohm, Product Range:Ebw Series, Resistor Case/Package:Smd, Power Rating:6W, Resistance Tolerance:± 1%, Resistor Technology:Manganin, Product Length:15.2Mm Rohs Compliant: Yes |Ohmite EBWB-MR0005FET Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.1500 | Buy Now |
DISTI #
EBWB-MR0005FETCT-ND
|
DigiKey | RES SMD 500 UOHM 1% 6W 5930 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9658 / $2.3500 | Buy Now |
DISTI #
588-EBWB-MR0005FET
|
Mouser Electronics | Current Sense Resistors - SMD 6W 0.0005 OHM 1% SMD RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
70584164
|
RS | Resistors, Current Sense, SMD 6W 0.0005 OHM 1% SMD | Ohmite EBWB-MR0005FET RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.4500 | RFQ |
|
Onlinecomponents.com | Res 6030 0.0005 Ohm 1% 6W ±100ppm/°C Molded SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.9310 / $1.9500 | Buy Now |
DISTI #
EBWB-MR0005FET
|
TTI | Current Sense Resistors - SMD 6W 0.0005 OHM 1% SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.9800 / $1.0200 | Buy Now |
DISTI #
EBWB-MR0005FET
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.7000 / $0.9900 | Buy Now |
|
Master Electronics | Res 6030 0.0005 Ohm 1% 6W ±100ppm/°C Molded SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.9310 / $1.9500 | Buy Now |
Part Details for EBWB-MR0005FET
EBWB-MR0005FET CAD Models
EBWB-MR0005FET Part Data Attributes
|
EBWB-MR0005FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
EBWB-MR0005FET
Ohmite Mfg Co
RES SMD 0.0005 OHM 1% 6W 5930
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 65 °C | |
Reference Standard | TS 16949 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5931 | |
Surface Mount | YES | |
Technology | NOT SPECIFIED | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |