There are no models available for this part yet.
Overview of EBWB-NR0030FE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EBWB-NR0030FE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18X2624
|
Newark | Resistor, 3000Uohm, 1%, Smd, Resistance:0.003Ohm, Product Range:Ebw Series, Resistor Case/Package:Smd, Power Rating:3.5W, Resistance Tolerance:± 1%, Resistor Technology:Nichrome (Nicr Alloy), Temperature Coefficient:± 120Ppm/°C Rohs Compliant: Yes |Ohmite EBWB-NR0030FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.7700 | Buy Now | |
DISTI #
2485-EBWB-NR0030FE-ND
|
DigiKey | RES SMD 3M OHM 1% 3.5W 5930 Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
3115 In Stock |
|
$1.0200 | Buy Now | |
DISTI #
EBWB-NR0030FE-ND
|
DigiKey | 3.5W, 0.003 OHM 1% SMD CURRENT S Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5226 | Buy Now | |
DISTI #
588-EBWB-NR0030FE
|
Mouser Electronics | Current Sense Resistors - SMD 3.5W 0.003 OHM 1% SMD RoHS: Compliant | 0 |
|
$1.3200 / $1.8200 | Order Now | |
DISTI #
70584169
|
RS | Resistors, Current Sense, SMD 3.5W 0.003 OHM 1% SMD | Ohmite EBWB-NR0030FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.7500 | RFQ | |
Onlinecomponents.com | Res 6030 0.003 Ohm 1% 3.5W ±120ppm/°C Molded SMD Automotive T/R RoHS: Compliant | 0 |
|
$1.2100 / $1.7900 | Buy Now | ||
DISTI #
EBWB-NR0030FE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.5900 / $1.2000 | Buy Now | |
Master Electronics | Res 6030 0.003 Ohm 1% 3.5W ±120ppm/°C Molded SMD Automotive T/R RoHS: Compliant | 0 |
|
$1.2100 / $1.7900 | Buy Now |
CAD Models for EBWB-NR0030FE by Ohmite Mfg Co
Part Data Attributes for EBWB-NR0030FE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1 mm
|
Package Length
|
15 mm
|
Package Style
|
SMT
|
Package Width
|
7.75 mm
|
Rated Power Dissipation (P)
|
3.5 W
|
Rated Temperature
|
65 °C
|
Reference Standard
|
TS 16949
|
Resistance
|
0.003 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
5931
|
Surface Mount
|
YES
|
Technology
|
NOT SPECIFIED
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
GULL WING
|
Tolerance
|
1%
|