There are no models available for this part yet.
Overview of EC-VA-MPEG2-8B-60-1080-EVVXC-A200T by System-On-Chip Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2010-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
DO2010-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO2010-801ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for EC-VA-MPEG2-8B-60-1080-EVVXC-A200T by System-On-Chip Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1962-EC-VA-MPEG2-8B-60-1080-EVVXC-A200T-ND
|
DigiKey | KIT EVAL MPEG2 EN HD 60FPS A200T Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$4,078.8000 | Buy Now |