Part Details for EC001 by Panduit Corp
Overview of EC001 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16960-ND
|
DigiKey | G5 IPDU 3 TEMPERATURE+ HUMIDITY Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.5300 | Buy Now |
DISTI #
EC001
|
Avnet Americas | SmartZone G5 3-Temperature and Humidity Sensor with 2m Cable RJ45 Connection Cable Tie Mount Black Bulk - Bulk (Alt: EC001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.5900 | Buy Now |
DISTI #
644-EC001
|
Mouser Electronics | Multiple Function Sensor Modules G5 IPDU 3 TEMPERATURE+ HUMIDITY SENSOR RoHS: Compliant | 0 |
|
$203.3800 / $209.3700 | Order Now |
DISTI #
PANEC001
|
Heilind Electronics | G5 IPDU 3 TEMPERATURE SENSOR HUMIDITY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 371 Factory Stock |
|
$166.3600 / $184.3300 | Buy Now |
DISTI #
EC001
|
Avnet Americas | SmartZone G5 3-Temperature and Humidity Sensor with 2m Cable RJ45 Connection Cable Tie Mount Black Bulk - Bulk (Alt: EC001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.5900 | Buy Now |
DISTI #
000000000005628882
|
Sager | Multiple Function Sensor Modules G5 IPDU 3 TEMPERATURE+ HUMIDITY SENSOR Min Qty: 1 | 0 |
|
$152.1600 / $173.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 371 Factory Stock |
|
$166.3600 / $184.3300 | Buy Now |