Part Details for EC10E1220505 by Alpine Electronics (Asia) Ltd
Overview of EC10E1220505 by Alpine Electronics (Asia) Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC10E1220505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6664
|
Newark | Encoder, Horiz, 10Mm, 24Det, 12Ppr, Supply Voltage Min:-, Supply Voltage Max:5Vdc, No. Of Channels:2Channels, Rotational Speed Max:-, Product Range:-, Encoder Resolution:12Cpr, No. Of Detents:24, Operating Temperature Max:85°C, Rohs Compliant: Yes |Alps Alpine EC10E1220505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2250 |
|
$0.4870 / $0.6140 | Buy Now |
DISTI #
4809-EC10E1220505-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
69 In Stock |
|
$0.5333 / $0.9000 | Buy Now |
DISTI #
EC10E1220505
|
Avnet Americas | 10mm Hollow Shaft Type Encoder 3-Pin Bulk - Bulk (Alt: EC10E1220505) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
688-EC10E1220505
|
Mouser Electronics | Encoders 10mm 12 Res 24 Dtent 7mm mount height RoHS: Compliant | 0 |
|
$0.4120 / $0.9000 | Order Now |
DISTI #
36533682
|
Verical | Mechanical Encoder Rotary Incremental Hollow 0.005N.m Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin Min Qty: 126 Package Multiple: 1 | Americas - 1072 |
|
$0.5803 / $0.6483 | Buy Now |
DISTI #
EC10E1220505
|
Avnet Americas | 10mm Hollow Shaft Type Encoder 3-Pin Bulk - Bulk (Alt: EC10E1220505) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
EC10E1220505
|
Avnet Americas | 10mm Hollow Shaft Type Encoder 3-Pin Bulk - Bulk (Alt: EC10E1220505) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
EC10E1220505
|
Avnet Abacus | 10mm Hollow Shaft Type Encoder 3-Pin Bulk (Alt: EC10E1220505) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900077851
|
Chip1Stop | Mechanical Encoder Rotary Incremental Hollow 5mN.m Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant pbFree: No Container: Bulk | 3170 |
|
$0.2820 / $0.5290 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1072 |
|
$0.3540 / $0.5510 | Buy Now |