Part Details for EC10QS02L by Nihon Inter Electronics Corporation
Overview of EC10QS02L by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for EC10QS02L
EC10QS02L CAD Models
EC10QS02L Part Data Attributes
|
EC10QS02L
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC10QS02L
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, D-64, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | D-64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for EC10QS02L
This table gives cross-reference parts and alternative options found for EC10QS02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC10QS02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | EC10QS02L vs BAV99_R2_00001 |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | EC10QS02L vs MBRAF1100T3G |
RLS140 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | EC10QS02L vs RLS140 |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | EC10QS02L vs 1N4001CSM |
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | EC10QS02L vs BAT49B2 |
M1F80 | Rectifier Diode, 1 Element, 0.64A, 800V V(RRM), Silicon, CASE M1F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | EC10QS02L vs M1F80 |
1N4006GM01 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | EC10QS02L vs 1N4006GM01 |
1SS352TPH3 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | EC10QS02L vs 1SS352TPH3 |
1N5620HRX | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | EC10QS02L vs 1N5620HRX |
MC5605 | Rectifier Diode, 1 Element, 0.25A, 5000V V(RRM), Silicon, | Microsemi Corporation | EC10QS02L vs MC5605 |