Part Details for EC111012010H by Alpine Electronics (Asia) Ltd
Overview of EC111012010H by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC111012010H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-EC111012010H-ND
|
DigiKey | METAL SHAFT ENCODERS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1200 In Stock |
|
$6.7751 / $12.8700 | Buy Now |
DISTI #
EC111012010H
|
Avnet Americas | Electromechanical Switch Self-Return Switch 0.01A - Trays (Alt: EC111012010H) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$4.9500 | Buy Now |
DISTI #
688-EC111012010H
|
Mouser Electronics | Encoders 5 Volts Through Hole RoHS: Compliant | 2021 |
|
$6.2100 / $7.3800 | Buy Now |
DISTI #
36545852
|
Verical | Self-return Encoders Min Qty: 8 Package Multiple: 1 | Americas - 93 |
|
$9.2271 / $10.0794 | Buy Now |
DISTI #
EC111012010H
|
Avnet Americas | Electromechanical Switch Self-Return Switch 0.01A - Trays (Alt: EC111012010H) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$4.9500 | Buy Now |
DISTI #
EC111012010H
|
Avnet Americas | Electromechanical Switch Self-Return Switch 0.01A - Trays (Alt: EC111012010H) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$4.9500 | Buy Now |
DISTI #
EC111012010H
|
Avnet Abacus | Electromechanical Switch Self-Return Switch 0.01A (Alt: EC111012010H) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 10800 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 93 |
|
$6.0450 / $8.8430 | Buy Now |
DISTI #
2065018
|
Farnell | ENCODER, SELF RETURN, 11MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$3.1366 / $3.4878 | Buy Now |