Part Details for EC11EH224404 by Alpine Electronics (Asia) Ltd
Overview of EC11EH224404 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC11EH224404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6672
|
Newark | Encoder, Abc, 11Mm, 30Det, Supply Voltage Min:-, Supply Voltage Max:5Vdc, No. Of Channels:3Channels, Rotational Speed Max:-, Product Range:Ec11 Series, No. Of Detents:30, Rotational Life Cycles:30000, Shaft Length:20Mm, Rohs Compliant: Yes |Alps Alpine EC11EH224404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EC11EH224404
|
Avnet Abacus | 11mm Metal Shaft Type Encoder 6-Pin Tray (Alt: EC11EH224404) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2065024
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1343 / $5.5543 | Buy Now |
DISTI #
2065024
|
Farnell | ENCODER, ABC, 11MM, 30DET RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 0 |
|
$3.2742 / $4.7545 | Buy Now |