Part Details for EC11M1575403 by Alpine Electronics (Asia) Ltd
Overview of EC11M1575403 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC11M1575403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-EC11M1575403-ND
|
DigiKey | METAL SHAFT ENCODERS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
988 In Stock |
|
$3.5863 / $6.8800 | Buy Now |
DISTI #
EC11M1575403
|
Avnet Americas | 11mm Size Metal Flat Shaft Type Encoder 10mA 5VDC 15000 Cycles - Trays (Alt: EC11M1575403) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$1.7766 | Buy Now |
DISTI #
688-EC11M1575403
|
Mouser Electronics | Encoders 10mA 5V DC 15 PULSE 1.5mm w/o detent RoHS: Compliant | 0 |
|
$3.2100 / $3.3000 | Order Now |
DISTI #
EC11M1575403
|
Avnet Abacus | 11mm Size Metal Flat Shaft Type Encoder 10mA 5VDC 15000 Cycles (Alt: EC11M1575403) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900105145
|
Chip1Stop | Encoder swich RoHS: Compliant pbFree: No Container: Bulk | 1101 |
|
$1.6100 / $2.3300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 178 |
|
$2.4690 / $3.7510 | Buy Now |