-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 20A, 125VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4291
|
Newark | Filtered Iec Module, C20, 20A/250V, Qc, Connector Type:Iec C20, Current Rating:20A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter EC12.1201.001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$46.5800 | Buy Now |
DISTI #
486-4092-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
232 In Stock |
|
$58.3224 / $64.9800 | Buy Now |
DISTI #
EC12.1201.001
|
Avnet Americas | EC12 POWER ENTRY MODULE W. FILTER 20A M - Boxed Product (Development Kits) (Alt: EC12.1201.001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Container: Box | 0 |
|
$56.9228 / $66.7496 | Buy Now |
DISTI #
86H4291
|
Avnet Americas | EC12 POWER ENTRY MODULE W. FILTER 20A M - Bulk (Alt: 86H4291) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 32 Partner Stock |
|
$84.9200 / $93.3200 | Buy Now |
DISTI #
693-EC12.1201.001
|
Mouser Electronics | AC Power Entry Modules 20A SCREW-ON NON-ILL RoHS: Compliant | 29 |
|
$58.3200 / $63.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$60.6000 | Buy Now |
|
Onlinecomponents.com | EC12 POWER ENTRY MODULE W. FILTER 20A M RoHS: Compliant | 40 Factory Stock |
|
$60.4800 / $82.1300 | Buy Now |
DISTI #
EC12.1201.001
|
Avnet Americas | EC12 POWER ENTRY MODULE W. FILTER 20A M - Boxed Product (Development Kits) (Alt: EC12.1201.001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Container: Box | 0 |
|
$56.9228 / $66.7496 | Buy Now |
DISTI #
86H4291
|
Avnet Americas | EC12 POWER ENTRY MODULE W. FILTER 20A M - Bulk (Alt: 86H4291) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 32 Partner Stock |
|
$84.9200 / $93.3200 | Buy Now |
DISTI #
EC12.1201.001
|
Avnet Americas | EC12 POWER ENTRY MODULE W. FILTER 20A M - Boxed Product (Development Kits) (Alt: EC12.1201.001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Container: Box | 0 |
|
$56.9228 / $66.7496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC12.1201.001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EC12.1201.001
Schurter Electronic Components
Mains Power Connector, 20A, 125VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 61058-1, IEC 60601-1, UL, VDE | |
Body Breadth | 1.45 inch | |
Body Depth | 2.55 inch | |
Body Length | 2.67 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 125VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for EC12.1201.001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC12.1201.001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC12.1101.002 | Mains Power Connector, 20A, 125VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC12.1201.001 vs EC12.1101.002 |
EC12.2201.002 | Mains Power Connector, 16A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC12.1201.001 vs EC12.2201.002 |
EC12.3101.002 | Mains Power Connector, 12A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC12.1201.001 vs EC12.3101.002 |
EC12.1201.002 | Mains Power Connector, 20A, 125VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC12.1201.001 vs EC12.1201.002 |
EC12.2101.002 | Mains Power Connector, 16A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC12.1201.001 vs EC12.2101.002 |