Part Details for EC12.3201.001 by Schurter Electronic Components
Overview of EC12.3201.001 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for EC12.3201.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4295
|
Newark | Ec12 Connector Filter C20 12A M5/Carton Box |Schurter EC12.3201.001 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7900 / $87.7200 | Buy Now |
DISTI #
EC12.3201.001-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3224 / $64.9800 | Buy Now |
DISTI #
EC12.3201.001
|
Avnet Americas | EC12 POWER ENTRY MODULE W. FILTER 12A M - Boxed Product (Development Kits) (Alt: EC12.3201.001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$56.9228 / $66.7496 | Buy Now |
DISTI #
693-EC12.3201.001
|
Mouser Electronics | AC Power Entry Modules 12A SCREW-ON NON-ILL | 0 |
|
$58.3300 / $64.9800 | Order Now |
DISTI #
70599114
|
RS | EC12 POWER ENTRY MODULE W. FILTER 12A M | Schurter EC12.3201.001 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$82.3700 / $91.5200 | RFQ |
|
Future Electronics | AC Power Entry Modules 12A SCREW-ON NON-ILL RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Tray | 0Tray |
|
$57.1800 / $58.4100 | Buy Now |
|
Onlinecomponents.com | EC12 POWER ENTRY MODULE W. FILTER 12A M RoHS: Compliant | 0 |
|
$57.9200 / $121.3100 | Buy Now |
DISTI #
EC12.3201.001
|
Avnet Americas | EC12 POWER ENTRY MODULE W. FILTER 12A M - Boxed Product (Development Kits) (Alt: EC12.3201.001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$56.9228 / $66.7496 | Buy Now |
DISTI #
EC12.3201.001
|
TME | EC12.3201.001 Min Qty: 1 | 0 |
|
$29.9400 / $42.7700 | RFQ |
DISTI #
EC12.3201.001
|
Avnet Americas | EC12 POWER ENTRY MODULE W. FILTER 12A M - Boxed Product (Development Kits) (Alt: EC12.3201.001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$56.9228 / $66.7496 | Buy Now |
Part Details for EC12.3201.001
EC12.3201.001 CAD Models
EC12.3201.001 Part Data Attributes
|
EC12.3201.001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EC12.3201.001
Schurter Electronic Components
Mains Power Connector, 12A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 61058-1, IEC 60601-1, UL, VDE | |
Body Breadth | 1.45 inch | |
Body Depth | 2.55 inch | |
Body Length | 2.67 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 125VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for EC12.3201.001
This table gives cross-reference parts and alternative options found for EC12.3201.001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC12.3201.001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC12.1101.002 | Mains Power Connector, 20A, 125VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC12.3201.001 vs EC12.1101.002 |
EC12.2201.002 | Mains Power Connector, 16A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC12.3201.001 vs EC12.2201.002 |
EC12.3101.002 | Mains Power Connector, 12A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC12.3201.001 vs EC12.3101.002 |
EC12.1201.002 | Mains Power Connector, 20A, 125VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC12.3201.001 vs EC12.1201.002 |
EC12.2101.002 | Mains Power Connector, 16A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC12.3201.001 vs EC12.2101.002 |