Part Details for EC12E1220407 by Alpine Electronics (Asia) Ltd
Overview of EC12E1220407 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC12E1220407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-EC12E1220407-ND
|
DigiKey | INSULATED SHAFT ENCODERS Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2067 / $2.2100 | Buy Now |
DISTI #
EC12E1220407
|
Avnet Americas | Encoder with Insulated Shaft Type - Trays (Alt: EC12E1220407) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$0.7920 | Buy Now |
DISTI #
688-EC12E1220407
|
Mouser Electronics | Encoders 12mm 12 RES 12 DTENT 15mm Operating sect RoHS: Compliant | 247 |
|
$1.0100 / $2.2000 | Buy Now |
DISTI #
53470329
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin Min Qty: 78 Package Multiple: 1 | Americas - 1229 |
|
$0.9471 / $1.1077 | Buy Now |
DISTI #
EC12E1220407
|
Avnet Americas | Encoder with Insulated Shaft Type - Trays (Alt: EC12E1220407) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$0.7920 | Buy Now |
DISTI #
EC12E1220407
|
Avnet Abacus | Encoder with Insulated Shaft Type (Alt: EC12E1220407) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 3 Weeks, 0 Days | Abacus - 26400 |
|
Buy Now | |
DISTI #
C1S111900047036
|
Chip1Stop | Mechanical Encoder Rotary Incremental Flat 20mN.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant | 1006 |
|
$0.4540 / $0.5510 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1229 |
|
$0.6350 / $0.7840 | Buy Now |
DISTI #
2065047
|
Farnell | ENCODER, VERTICAL, 12MM, 12DET,12PPR RoHS: Compliant Min Qty: 1200 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$1.5752 | Buy Now |