Part Details for EC12E1240406 by Alpine Electronics (Asia) Ltd
Overview of EC12E1240406 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC12E1240406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6739
|
Newark | Encoder, Vertical, 12Mm, 12Det,12Ppr, Supply Voltage Min:-, Supply Voltage Max:5Vdc, No. Of Channels:2Channels, Rotational Speed Max:-, Product Range:Ec12 Series, No. Of Detents:12, Pulse Output Count:12, Rotational Life Rohs Compliant: Yes |Alps Alpine EC12E1240406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4809-EC12E1240406-ND
|
DigiKey | INSULATED SHAFT ENCODERS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2400 In Stock |
|
$1.2514 / $2.2900 | Buy Now |
DISTI #
EC12E1240406
|
Avnet Americas | Encoder with Insulated Shaft Type - Trays (Alt: EC12E1240406) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$0.8100 | Buy Now |
DISTI #
688-EC12E1240406
|
Mouser Electronics | Encoders 5 Volts Through Hole RoHS: Compliant | 239 |
|
$1.1000 / $2.2800 | Buy Now |
DISTI #
EC12E1240406
|
Avnet Americas | Encoder with Insulated Shaft Type - Trays (Alt: EC12E1240406) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$0.8100 | Buy Now |
DISTI #
EC12E1240406
|
Avnet Abacus | Encoder with Insulated Shaft Type (Alt: EC12E1240406) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 41 |
|
$0.7480 / $1.3100 | Buy Now |
DISTI #
2065052
|
element14 Asia-Pacific | ENCODER, VERTICAL, 12MM, 12DET,12PPR RoHS: Compliant Min Qty: 1 Container: Each | 2267 |
|
$1.2866 / $2.5141 | Buy Now |
DISTI #
2065052
|
Farnell | ENCODER, VERTICAL, 12MM, 12DET,12PPR RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 2267 |
|
$1.6657 / $4.2331 | Buy Now |