Part Details for EC12E2430803 by Alps Alpine Co Ltd
Overview of EC12E2430803 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for EC12E2430803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Container: Tray | 0Tray |
|
$0.8140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7990 / $1.2010 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Rotary Encoders ROHS | 1567 |
|
$0.5951 / $0.9520 | Buy Now |
|
LCSC | Plugin Rotary Encoders ROHS | 1567 |
|
$0.6073 / $0.9714 | Buy Now |
Part Details for EC12E2430803
EC12E2430803 CAD Models
EC12E2430803 Part Data Attributes:
|
EC12E2430803
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC12E2430803
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |