Part Details for EC1400SJETTS-1.8432MTR by Ecliptek Corporation
Overview of EC1400SJETTS-1.8432MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC1400SJETTS-1.8432MTR
EC1400SJETTS-1.8432MTR CAD Models
EC1400SJETTS-1.8432MTR Part Data Attributes
|
EC1400SJETTS-1.8432MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1400SJETTS-1.8432MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 1.8432 MHz, HCMOS/TTL OUTPUT, PLASTIC, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 14.0mm x 9.8mm x 4.7mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for EC1400SJETTS-1.8432MTR
This table gives cross-reference parts and alternative options found for EC1400SJETTS-1.8432MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1400SJETTS-1.8432MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1400SJTS-1.000MTR | CRYSTAL OSCILLATOR, CLOCK, 1MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN | Ecliptek Corporation | EC1400SJETTS-1.8432MTR vs EH1400SJTS-1.000MTR |
EH1400SJTS-1.544MTR | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN | Ecliptek Corporation | EC1400SJETTS-1.8432MTR vs EH1400SJTS-1.544MTR |
EH1400SJTS-1.8432MTR | CRYSTAL OSCILLATOR, CLOCK, 1.8432MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN | Ecliptek Corporation | EC1400SJETTS-1.8432MTR vs EH1400SJTS-1.8432MTR |
EH1400SJETTS-1.544M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EC1400SJETTS-1.8432MTR vs EH1400SJETTS-1.544M |
EH1400SJTS-1.8432M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EC1400SJETTS-1.8432MTR vs EH1400SJTS-1.8432M |
EH1400SJTS-1.544M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EC1400SJETTS-1.8432MTR vs EH1400SJTS-1.544M |
EH1400SJETTS-1.600MTR | CRYSTAL OSCILLATOR, CLOCK, 1.6MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN | Ecliptek Corporation | EC1400SJETTS-1.8432MTR vs EH1400SJETTS-1.600MTR |
EH1400SJETTS-1.440M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EC1400SJETTS-1.8432MTR vs EH1400SJETTS-1.440M |
EH1400SJTS-1.600M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EC1400SJETTS-1.8432MTR vs EH1400SJTS-1.600M |
EH1400SJETTS-1.024MTR | CRYSTAL OSCILLATOR, CLOCK, 1.024MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN | Ecliptek Corporation | EC1400SJETTS-1.8432MTR vs EH1400SJETTS-1.024MTR |