Part Details for EC200UEUAA-N05-MN0AA by Quectel Wireless Solutions Co Ltd
Overview of EC200UEUAA-N05-MN0AA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC200UEUAA-N05-MN0AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC200UEUAA-N05-MN0AA-ND
|
DigiKey | Linear IC Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.2094 | Buy Now |
DISTI #
EC200UEUAA-N05-MN0
|
Avnet Americas | IoT/M2M-optimized LTE Cat 1 Module 700MHz/800MHz/850MHz/900MHz/1800MHz/1900MHz/2000MHz/2100MHz/2300MHz/2500MHz/2600MHz 3.8V LCC - Trays (Alt: EC200UEUAA-N05-MN0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$22.8600 | Buy Now |
DISTI #
277-EC200UEUAAN05MN0
|
Mouser Electronics | Cellular Modules External Passive, 1559-1606, GNSS L1, Spiral, -, SMA Male (center pin), Terminal, 52 oe10 RoHS: Compliant | 0 |
|
$25.1100 | Order Now |
DISTI #
EC200UEUAA-N05-MN0
|
Avnet Americas | IoT/M2M-optimized LTE Cat 1 Module 700MHz/800MHz/850MHz/900MHz/1800MHz/1900MHz/2000MHz/2100MHz/2300MHz/2500MHz/2600MHz 3.8V LCC - Trays (Alt: EC200UEUAA-N05-MN0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$22.8600 | Buy Now |
DISTI #
EC200UEUAA-N05-MN0AA
|
Avnet Asia | IoT/M2M-optimized LTE Cat 1 Module 700MHz/800MHz/850MHz/900MHz/1800MHz/1900MHz/2000MHz/2100MHz/2300MHz/2500MHz/2600MHz 3.8V LCC (Alt: EC200UEUAA-N05-MN0AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
EC200UEUAA-N05-MN0AA
|
Avnet Silica | IoT/M2M-optimized LTE Cat 1 Module 700MHz/800MHz/850MHz/900MHz/1800MHz/1900MHz/2000MHz/2100MHz/2300MHz/2500MHz/2600MHz 3.8V LCC (Alt: EC200UEUAA-N05-MN0AA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EC200UEUAA-N05-MN0AA
EC200UEUAA-N05-MN0AA CAD Models
EC200UEUAA-N05-MN0AA Part Data Attributes:
|
EC200UEUAA-N05-MN0AA
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
EC200UEUAA-N05-MN0AA
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |