EC2500TS-19.661M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 19.661 MHz, HCMOS/LSTTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Overview of EC2500TS-19.661M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
U77C661M2071 Amphenol Communications Solutions ExpressPort SFP+, High Speed Input Output Connectors, CAGE ASSEMBLY.
U77C661M2081 Amphenol Communications Solutions ExpressPort SFP+, High Speed Input Output Connectors, SFP 1X6.
U77A661M3081 Amphenol Communications Solutions ExpressPort SFP+, High Speed Input Output Connectors, SFP CAGE 1X6.

CAD Models for EC2500TS-19.661M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC2500TS-19.661M by Ecliptek Corporation

EC2500TS-19.661M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
19.661 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS/LSTTL
Output Load
10 LS TTL, 30 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EC2500TS-19.661M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 19.661 MHz, HCMOS/LSTTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
    VS

Related Parts for EC2500TS-19.661M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC2500TS-19.661M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC2500TS-19.661M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC2500TS-19.661M would you like to use for your alert(s)?
  • Please alert me when EC2500TS-19.661M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC2500TS-19.661M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC2500TS-19.661M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC2500TS-19.661M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC2500TS-19.661M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC2500TS-19.661M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: