Part Details for EC25AFATEA-512-STD by Quectel Wireless Solutions Co Ltd
Overview of EC25AFATEA-512-STD by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for EC25AFATEA-512-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC25AFATEA-512-STD-ND
|
DigiKey | RF TXRX MOD CEL/NAV CARD Min Qty: 1 Lead time: 3 Weeks Container: Box |
18 In Stock |
|
$60.0000 | Buy Now |
DISTI #
EC25AFATEA-512-STD
|
Avnet Americas | LTE Category 4 Module 3.8V LCC - Boxed Product (Development Kits) (Alt: EC25AFATEA-512-STD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
$50.4000 | Buy Now |
DISTI #
277-EC25AFATEA512STD
|
Mouser Electronics | Multiprotocol Modules External, 700-960 MHz, 1700-2700 MHz, , Main LTE&DIV LTE, Combining, 2000, SMA Male (center pin), Screw, F 120 43 RoHS: Compliant | 3 |
|
$60.0000 | Buy Now |
DISTI #
EC25AFATEA-512-STD
|
Avnet Silica | LTE Category 4 Module 3.8V LCC (Alt: EC25AFATEA-512-STD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EC25AFATEA-512-STD
EC25AFATEA-512-STD CAD Models
EC25AFATEA-512-STD Part Data Attributes
|
EC25AFATEA-512-STD
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
EC25AFATEA-512-STD
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |