Part Details for EC25AFDLGR-512-SGAS by Quectel Wireless Solutions Co Ltd
Overview of EC25AFDLGR-512-SGAS by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SGAS711 | Renesas Electronics Corporation | Flammable Gas Sensor - Methane, Propane, Hydrogen, LPG | |
SGAS701 | Renesas Electronics Corporation | Trace Hydrogen Gas Sensor | |
SGAS707 | Renesas Electronics Corporation | Industrial Organic Chemical Sensor |
Price & Stock for EC25AFDLGR-512-SGAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC25AFDLGR-512-SGASTR-ND
|
DigiKey | Linear IC Min Qty: 250 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.6541 | Buy Now |
DISTI #
EC25AFDLGR-512-SGA
|
Avnet Americas | LTE Cat 4 Module 150Mbps 700/1700/1900MHz 3.8V - Tape and Reel (Alt: EC25AFDLGR-512-SGA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$34.6500 | Buy Now |
DISTI #
277-ECAFDGR-512-SGAS
|
Mouser Electronics | Multiprotocol Modules 4Gbit ROM+2Gbit RAM, LTE only, Data only application RoHS: Compliant | 0 |
|
$47.3700 | Order Now |