Part Details for EC25AFFD-MINIPCIE by Quectel Wireless Solutions Co Ltd
Overview of EC25AFFD-MINIPCIE by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC25AFFD-MINIPCIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC25AFFD-MINIPCIE-ND
|
DigiKey | RF TXRX MOD CEL/NAV CARD Min Qty: 100 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.7041 | Buy Now |
DISTI #
EC25AFFD-MINIPCIE
|
Avnet Americas | LTE Cat 4 Module 150Mbps UART/USB 2.0 700MHz/850MHz/1700MHz/1900MHz 3.3V Mini PCIe Socket Mount Tray - Tape and Reel (Alt: EC25AFFD-MINIPCIE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$43.0920 | Buy Now |
DISTI #
277-EC25AFFDMINIPCIE
|
Mouser Electronics | Multiprotocol Modules External, 824-2690, LTE (4G), Dipole, -, SMA Male (center pin) , Terminal, 208 F 12 RoHS: Compliant | 0 |
|
$61.6900 / $89.8200 | Order Now |
DISTI #
EC25AFFD-MINIPCIE
|
Avnet Silica | LTE Cat 4 Module 150Mbps UART/USB 2.0 700MHz/850MHz/1700MHz/1900MHz 3.3V Mini PCIe Socket Mount Tray (Alt: EC25AFFD-MINIPCIE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EC25AFFD-MINIPCIE
EC25AFFD-MINIPCIE CAD Models
EC25AFFD-MINIPCIE Part Data Attributes
|
EC25AFFD-MINIPCIE
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
EC25AFFD-MINIPCIE
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |