Part Details for EC25AFXDGA-128-SGAS by Quectel Wireless Solutions Co Ltd
Overview of EC25AFXDGA-128-SGAS by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC25AFXDGA-128-SGAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC25AFXDGA-128-SGASTR-ND
|
DigiKey | Linear IC Min Qty: 250 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$49.7000 | Buy Now |
DISTI #
EC25AFXDGA-128-SGA
|
Avnet Americas | LTE Cat 4 Module On Module 150Mbps 600MHz/700MHz/850MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.3V to 4.3V - Tape and Reel (Alt: EC25AFXDGA-128-SGA) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$51.1200 | Buy Now |
DISTI #
277-C25AFXDGA128SGAS
|
Mouser Electronics | Multiprotocol Modules External, 824-960, 1710-2170 , 2G/3G/NB-IoT, Monopole, -, SMA Male (center pin) , Terminal, 52 F 10 RoHS: Compliant | 0 |
|
$52.1600 | Order Now |
DISTI #
EC25AFXDGA-128-SGAS
|
Avnet Asia | LTE Cat 4 Module On Module 150Mbps 600MHz/700MHz/850MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.3V to 4.3V (Alt: EC25AFXDGA-128-SGAS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
EC25AFXDGA-128-SGAS
|
Avnet Silica | LTE Cat 4 Module On Module 150Mbps 600MHz/700MHz/850MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.3V to 4.3V (Alt: EC25AFXDGA-128-SGAS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |