There are no models available for this part yet.
Overview of EC25AFXGA-128-SGAS by Quectel Wireless Solutions Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SGAS711 | Renesas Electronics Corporation | Flammable Gas Sensor - Methane, Propane, Hydrogen, LPG | |
SGAS701 | Renesas Electronics Corporation | Trace Hydrogen Gas Sensor | |
SGAS707 | Renesas Electronics Corporation | Industrial Organic Chemical Sensor |
Price & Stock for EC25AFXGA-128-SGAS by Quectel Wireless Solutions Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2958-EC25AFXGA-128-SGASCT-ND
|
DigiKey | RF TXRX MOD CEL/NAV CARD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
243 In Stock |
|
$42.6000 / $76.0100 | Buy Now | |
DISTI #
EC25AFXGA-128-SGAS
|
Avnet Americas | LTE Cat 4 Module 600MHz/700MHz/850MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.3V to 4.3V 144-Pin LCC - Tape and Reel (Alt: EC25AFXGA-128-SGAS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$35.7840 | Buy Now | |
DISTI #
277-EC25AFXGA128SGAS
|
Mouser Electronics | Multiprotocol Modules 1Gbit ROM+1Gbit RAM, voice + data application RoHS: Compliant | 234 |
|
$42.5900 / $74.5800 | Buy Now | |
DISTI #
EC25AFXGA-128-SGAS
|
Avnet Silica | LTE Cat 4 Module 600MHz/700MHz/850MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.3V to 4.3V 144-Pin LCC (Alt: EC25AFXGA-128-SGAS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for EC25AFXGA-128-SGAS by Quectel Wireless Solutions Co Ltd
Part Data Attributes for EC25AFXGA-128-SGAS by Quectel Wireless Solutions Co Ltd
EC25AFXGA-128-SGAS
Quectel Wireless Solutions Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Quectel
|
Want to compare parts?
-
EC25AFXGA-128-SGASQuectel Wireless Solutions Co LtdVS
-