Part Details for EC25AFXGA-MINIPCIE by Quectel Wireless Solutions Co Ltd
Overview of EC25AFXGA-MINIPCIE by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC25AFXGA-MINIPCIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC25AFXGA-MINIPCIE-ND
|
DigiKey | RF TXRX MOD CEL/NAV CARD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
112 In Stock |
|
$57.3306 / $83.7400 | Buy Now |
DISTI #
EC25AFXGA-MINIPCIE
|
Avnet Americas | LTE Cat 4 Module 1900MHz/1700MHz/850MHz/700MHz/700MHz/700MHz/1700MHz/600MHz 3.3V Mini PCIe - Tape and Reel (Alt: EC25AFXGA-MINIPCIE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$39.5640 | Buy Now |
DISTI #
277-C25AFXGAMINIPCIE
|
Mouser Electronics | Multiprotocol Modules External, BT: 2400-2500 MHz, 4G: 824-960 MHz, 1710-2690 MHz, GPS,BD: 1575.42 +/-10 MHz, 1561 +/-10 MHz, LTE (4G), Combining, 310 +/-10, SMA Male (center pin), Screw, 33 48 RoHS: Compliant | 83 |
|
$56.6400 / $82.4600 | Buy Now |
DISTI #
EC25AFXGA-MINIPCIE
|
Avnet Silica | LTE Cat 4 Module 1900MHz/1700MHz/850MHz/700MHz/700MHz/700MHz/1700MHz/600MHz 3.3V Mini PCIe (Alt: EC25AFXGA-MINIPCIE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |