Part Details for EC25AUGC-MINIPCIE-C by Quectel Wireless Solutions Co Ltd
Overview of EC25AUGC-MINIPCIE-C by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC25AUGC-MINIPCIE-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC25AUGC-MINIPCIE-
|
Avnet Americas | IoT/M2M-Optimized LTE Cat 4 Module 150Mbps/ 50Mbps 3V to 3.6V Mini PCIe - Trays (Alt: EC25AUGC-MINIPCIE-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
EC25AUGC-MINIPCIE-
|
Avnet Americas | IoT/M2M-Optimized LTE Cat 4 Module 150Mbps/ 50Mbps 3V to 3.6V Mini PCIe - Trays (Alt: EC25AUGC-MINIPCIE-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |