There are no models available for this part yet.
Overview of EC25AUGC-MINIPCIE by Quectel Wireless Solutions Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EC25AUGC-MINIPCIE by Quectel Wireless Solutions Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EC25AUGC-MINIPCIE
|
Avnet Americas | IoT/M2M-Optimized LTE Cat 4 Module 150Mbps/ 50Mbps 3V to 3.6V Mini PCIe - Trays (Alt: EC25AUGC-MINIPCIE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
277-EC25AUGCMINIPCIE
|
Mouser Electronics | Multiprotocol Modules CAT 4 RoHS: Compliant | 0 |
|
$46.3500 | Order Now |
CAD Models for EC25AUGC-MINIPCIE by Quectel Wireless Solutions Co Ltd
Part Data Attributes for EC25AUGC-MINIPCIE by Quectel Wireless Solutions Co Ltd
EC25AUGC-MINIPCIE
Quectel Wireless Solutions Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Quectel
|
Want to compare parts?
-
EC25AUGC-MINIPCIEQuectel Wireless Solutions Co LtdVS
-