Part Details for EC25JFA-MINIPCIE by Quectel Wireless Solutions Co Ltd
Overview of EC25JFA-MINIPCIE by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC25JFA-MINIPCIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC25JFA-MINIPCIE
|
Avnet Americas | QUEEC25JFA-MINIPCIE QUE EC25 EVALUATION - Tape and Reel (Alt: EC25JFA-MINIPCIE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$37.5480 | Buy Now |
DISTI #
277-EC25JFA-MINIPCIE
|
Mouser Electronics | Multiprotocol Modules Patch antenna,GNSS L1L5,38*38*10+25*25*6mm,Pcb, 50*50mm, IPEX-1,L=100mm,2*bridge+1*diplexer RoHS: Compliant | 73 |
|
$53.7600 / $78.2600 | Buy Now |
DISTI #
EC25JFA-MINIPCIE
|
Avnet Asia | QUEEC25JFA-MINIPCIE QUE EC25 EVALUATION (Alt: EC25JFA-MINIPCIE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |