Part Details for EC25MXGA-MINIPCIE by Quectel Wireless Solutions Co Ltd
Overview of EC25MXGA-MINIPCIE by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC25MXGA-MINIPCIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC25MXGA-MINIPCIE
|
Avnet Americas | IoT/M2M-Optimized LTE Cat 4 Module 150Mbps/ 50Mbps 3V to 3.6V Mini PCIe - Trays (Alt: EC25MXGA-MINIPCIE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
277-EC25MXGAMINIPCIE
|
Mouser Electronics | Multiprotocol Modules CAT 4 RoHS: Compliant | 30 |
|
$52.0800 / $67.3100 | Buy Now |
Part Details for EC25MXGA-MINIPCIE
EC25MXGA-MINIPCIE CAD Models
EC25MXGA-MINIPCIE Part Data Attributes
|
EC25MXGA-MINIPCIE
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
EC25MXGA-MINIPCIE
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |