Part Details for EC2600ETTTS-12.000M TR by Ecliptek Corporation
Overview of EC2600ETTTS-12.000M TR by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2600ETTTS-12.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2773-EC2600ETTTS-12.000MTR-ND
|
DigiKey | STANDARD CLOCK OSCILLATOR 12.000 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0726 | Buy Now |
DISTI #
71066314
|
RS | Standard Clock Oscillator 12.000MHz SMD 5.0mm x 7.0mm 100ppm -40oC to +85oC | Ecliptek EC2600ETTTS-12.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | EC2600ETTTS Series 12 MHz 3.3 V ±100 ppm SMT Quartz Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
Part Details for EC2600ETTTS-12.000M TR
EC2600ETTTS-12.000M TR CAD Models
EC2600ETTTS-12.000M TR Part Data Attributes
|
EC2600ETTTS-12.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2600ETTTS-12.000M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 5.0mm x 7.0mm | |
Reach Compliance Code | 163 | |
Aging | 5 PPM/YEAR | |
Technology | CMOS |