Part Details for EC2625TS-11.0592MTR by Abracon Corporation
Overview of EC2625TS-11.0592MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2625TS-11.0592MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-C2625TS110592MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 11.0592MHz SMD 5.0mm x 7.0mm 25ppm -10 C to +70 C RoHS: Compliant | 0 |
|
$0.9280 | Order Now |
Part Details for EC2625TS-11.0592MTR
EC2625TS-11.0592MTR CAD Models
EC2625TS-11.0592MTR Part Data Attributes
|
EC2625TS-11.0592MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2625TS-11.0592MTR
Abracon Corporation
LVCMOS Output Clock Oscillator, 11.0592MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EC2625TS-11.0592MTR
This table gives cross-reference parts and alternative options found for EC2625TS-11.0592MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2625TS-11.0592MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2625ETTS-11.0592MTR | LVCMOS Output Clock Oscillator, 11.0592MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2625TS-11.0592MTR vs EC2625ETTS-11.0592MTR |
EC2625TS-11.0592M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2625TS-11.0592MTR vs EC2625TS-11.0592M |
EC2625ETTS-11.0592M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2625TS-11.0592MTR vs EC2625ETTS-11.0592M |
EC2625TS-11.0592MTR | CRYSTAL OSCILLATOR, CLOCK, 11.0592MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2625TS-11.0592MTR vs EC2625TS-11.0592MTR |
EC2625ETTS-11.0592MTR | CRYSTAL OSCILLATOR, CLOCK, 11.0592MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2625TS-11.0592MTR vs EC2625ETTS-11.0592MTR |