Part Details for EC2625TS-16.384M TR by Ecliptek Corporation
Overview of EC2625TS-16.384M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3384M2GMA1-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3384M2GMA2-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3384M2GMA-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for EC2625TS-16.384M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71066609
|
RS | Standard Clock Oscillator 16.384MHz SMD 5.0mm x 7.0mm 25ppm -10oC to +70oC | Ecliptek EC2625TS-16.384M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
Part Details for EC2625TS-16.384M TR
EC2625TS-16.384M TR CAD Models
EC2625TS-16.384M TR Part Data Attributes
|
EC2625TS-16.384M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2625TS-16.384M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 5.0mm x 7.0mm | |
Reach Compliance Code | 163 | |
Aging | 5 PPM/YEAR | |
Technology | CMOS |