Part Details for EC2645ETTS-22.680MTR by Abracon Corporation
Overview of EC2645ETTS-22.680MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2645ETTS-22.680MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-2645ETTS22680MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 22.680MHz SMD 5.0mm x 7.0mm 50ppm -40 C to +85 C RoHS: Compliant | 0 |
|
$0.9810 / $1.0700 | Order Now |
Part Details for EC2645ETTS-22.680MTR
EC2645ETTS-22.680MTR CAD Models
EC2645ETTS-22.680MTR Part Data Attributes
|
EC2645ETTS-22.680MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2645ETTS-22.680MTR
Abracon Corporation
LVCMOS Output Clock Oscillator, 22.68MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22.68 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |