Part Details for EC2700TS-25.000M TR by Abracon Corporation
Overview of EC2700TS-25.000M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EC2700TS-25.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC2700TS-25.000M T
|
Avnet Americas | Oscillator, 25 MHz, 100 ppm, SMD, 7mm x 5mm, 2.5 V, EC27 Series - Tape and Reel (Alt: EC2700TS-25.000M T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.5902 / $0.8624 | Buy Now |
DISTI #
EC2700TS25.000-0
|
TME | EC2700TS-25.000M TR Min Qty: 44 | 1000 |
|
$0.8287 / $0.9542 | Buy Now |