Part Details for EC2725ETTS-40.000M TR by Abracon Corporation
Overview of EC2725ETTS-40.000M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2725ETTS-40.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC2725ETTS-40.000M TR
|
Avnet Americas | Quartz Crystal Clock Oscillator 40MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EC2725ETTS-40.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
669-EC2725ETTS40T
|
Mouser Electronics | Standard Clock Oscillators 40MHz 2.5Vdc 25ppm -40C +85C | 0 |
|
$0.9510 / $0.9520 | Order Now |