Part Details for EC2745ETTS-25.000M TR by Ecliptek Corporation
Overview of EC2745ETTS-25.000M TR by Ecliptek Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2745ETTS-25.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6237
|
Newark | Oscillator, 25Mhz, Lvcmos, 7Mm X 5Mm Rohs Compliant: Yes |Ecliptek EC2745ETTS-25.000M TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1644 |
|
$1.1900 / $2.2400 | Buy Now |
|
Bristol Electronics | 799 |
|
RFQ | ||
DISTI #
3572958RL
|
element14 Asia-Pacific | OSCILLATOR, 25MHZ, LVCMOS, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 1644 |
|
$0.8721 / $1.2121 | Buy Now |
DISTI #
3572958
|
element14 Asia-Pacific | OSCILLATOR, 25MHZ, LVCMOS, 7MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1644 |
|
$0.8721 / $1.4560 | Buy Now |
DISTI #
3572958RL
|
Farnell | OSCILLATOR, 25MHZ, LVCMOS, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 1644 |
|
$0.8138 / $1.0035 | Buy Now |
DISTI #
3572958
|
Farnell | OSCILLATOR, 25MHZ, LVCMOS, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1644 |
|
$0.8138 / $1.0801 | Buy Now |
Part Details for EC2745ETTS-25.000M TR
EC2745ETTS-25.000M TR CAD Models
EC2745ETTS-25.000M TR Part Data Attributes:
|
EC2745ETTS-25.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2745ETTS-25.000M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 5.0mm x 7.0mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Aging | 5 PPM/YEAR | |
Technology | CMOS |