Part Details for EC2900ETTTS-29.4912M TR by Ecliptek Corporation
Overview of EC2900ETTTS-29.4912M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2900ETTTS-29.4912M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71067400
|
RS | Standard Clock Oscillator 29.4912MHz SMD 5.0mm x 7.0mm 100ppm -40oC to +85oC | Ecliptek EC2900ETTTS-29.4912M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
Part Details for EC2900ETTTS-29.4912M TR
EC2900ETTTS-29.4912M TR CAD Models
EC2900ETTTS-29.4912M TR Part Data Attributes
|
EC2900ETTTS-29.4912M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2900ETTTS-29.4912M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 1.8Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 1.8Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 5.0mm x 7.0mm | |
Reach Compliance Code | 163 |