Part Details for EC2900ETTTS-80.000M TR by Ecliptek Corporation
Overview of EC2900ETTTS-80.000M TR by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2900ETTTS-80.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71067416
|
RS | Standard Clock Oscillator 80.000MHz SMD 5.0mm x 7.0mm 100ppm -40oC to +85oC | Ecliptek EC2900ETTTS-80.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $1.8500 | RFQ |
Part Details for EC2900ETTTS-80.000M TR
EC2900ETTTS-80.000M TR CAD Models
EC2900ETTTS-80.000M TR Part Data Attributes
|
EC2900ETTTS-80.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2900ETTTS-80.000M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 1.8Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 1.8Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 5.0mm x 7.0mm | |
Reach Compliance Code | 163 | |
Aging | 5 PPM/YEAR | |
Technology | CMOS |