Part Details for EC3600ETTTS-14.31818MTR by Abracon Corporation
Overview of EC3600ETTTS-14.31818MTR by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3600ETTTS-14.31818MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-EC3600E1431818MT
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 14.31818MHz SMD 3.2mm x 5.0mm 100ppm -40 C to +85 C RoHS: Compliant | 0 |
|
$0.6370 / $1.1600 | Order Now |
Part Details for EC3600ETTTS-14.31818MTR
EC3600ETTTS-14.31818MTR CAD Models
EC3600ETTTS-14.31818MTR Part Data Attributes
|
EC3600ETTTS-14.31818MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3600ETTTS-14.31818MTR
Abracon Corporation
LVCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EC3600ETTTS-14.31818MTR
This table gives cross-reference parts and alternative options found for EC3600ETTTS-14.31818MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3600ETTTS-14.31818MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3600TTS-14.31818MTR | CRYSTAL OSCILLATOR, CLOCK, 14.31818MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Ecliptek Corporation | EC3600ETTTS-14.31818MTR vs EC3600TTS-14.31818MTR |
EC3600TTS-14.31818MTR | LVCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | EC3600ETTTS-14.31818MTR vs EC3600TTS-14.31818MTR |
EC3600TTS-14.31818M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC3600ETTTS-14.31818MTR vs EC3600TTS-14.31818M |