Part Details for EC3645ETTTS-16.000M TR by Ecliptek Corporation
Overview of EC3645ETTTS-16.000M TR by Ecliptek Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3645ETTTS-16.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6290
|
Newark | Osc, 16Mhz, Lvcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecliptek EC3645ETTTS-16.000M TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 / $1.5500 | Buy Now |
DISTI #
2773-EC3645ETTTS-16.000MCT-ND
|
DigiKey | OSC XO 16MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1911 In Stock |
|
$0.8666 / $1.5000 | Buy Now |
DISTI #
71068505
|
RS | Standard Clock Oscillator 16.000MHz SMD 3.2mm x 5.0mm 50ppm -40oC to +85oC | Ecliptek EC3645ETTTS-16.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
|
Future Electronics | EC36 Series 16 MHz 3.3 V ±50ppm°C Surface Mount Quartz Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8750 / $0.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5300 / $0.6200 | Buy Now | |
DISTI #
3264045
|
element14 Asia-Pacific | OSC, 16MHZ, LVCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9161 / $1.5736 | Buy Now |
DISTI #
3264045RL
|
element14 Asia-Pacific | OSC, 16MHZ, LVCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9161 / $1.2559 | Buy Now |
DISTI #
3264045
|
Farnell | OSC, 16MHZ, LVCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8674 / $1.2380 | Buy Now |
DISTI #
3264045RL
|
Farnell | OSC, 16MHZ, LVCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$0.8674 / $0.9826 | Buy Now |
Part Details for EC3645ETTTS-16.000M TR
EC3645ETTTS-16.000M TR CAD Models
EC3645ETTTS-16.000M TR Part Data Attributes:
|
EC3645ETTTS-16.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3645ETTTS-16.000M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Technology | CMOS |