Part Details for EC3645TS-25.000M TR by Abracon Corporation
Overview of EC3645TS-25.000M TR by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3645TS-25.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC3645TS-25.000M TR
|
Avnet Americas | Oscillator, 25 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, EC36 Series - Tape and Reel (Alt: EC3645TS-25.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8704 / $1.0164 | Buy Now |
DISTI #
669-EC3645TS25T
|
Mouser Electronics | Standard Clock Oscillators 25MHz 3.3Vdc 50ppm -10C +70C RoHS: Compliant | 0 |
|
$0.8250 / $1.0500 | Order Now |
DISTI #
EC3645TS-25.000M TR
|
Avnet Americas | Oscillator, 25 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, EC36 Series - Tape and Reel (Alt: EC3645TS-25.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8704 / $1.0164 | Buy Now |
DISTI #
EC3645TS-25.000M TR
|
Avnet Americas | Oscillator, 25 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, EC36 Series - Tape and Reel (Alt: EC3645TS-25.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8704 / $1.0164 | Buy Now |
DISTI #
EC3645TS-25.000M TR
|
Avnet Abacus | Oscillator, 25 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, EC36 Series - Tape and Reel (Alt: EC3645TS-25.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |