Part Details for EC3645TS-25.000M-TR by Ecliptek Corporation
Overview of EC3645TS-25.000M-TR by Ecliptek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3645TS-25.000M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Oscillator XO 25MHz ±50ppm 15pF LVCMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.8080 / $0.9270 | Buy Now |
|
Master Electronics | Oscillator XO 25MHz ±50ppm 15pF LVCMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.8080 / $0.9270 | Buy Now |