Part Details for EC3645TTS-66.666M by Abracon Corporation
Overview of EC3645TTS-66.666M by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for EC3645TTS-66.666M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC3645TTS-66.666M
|
Avnet Americas | Quartz Crystal Clock Oscillator 66.666MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EC3645TTS-66.666M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8704 / $1.0164 | Buy Now |
DISTI #
669-EC3645TTS66.6
|
Mouser Electronics | Standard Clock Oscillators 66.666MHz 3.3Vdc 50ppm -10C +70C RoHS: Compliant | 79 |
|
$2.9700 / $3.1900 | Buy Now |
Part Details for EC3645TTS-66.666M
EC3645TTS-66.666M CAD Models
EC3645TTS-66.666M Part Data Attributes
|
EC3645TTS-66.666M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3645TTS-66.666M
Abracon Corporation
LVCMOS Output Clock Oscillator, 66.666MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | |
Reach Compliance Code | compliant |