Datasheets
EC3700ETTS-12.352MTR by:

LVCMOS Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Part Details for EC3700ETTS-12.352MTR by Abracon Corporation

Overview of EC3700ETTS-12.352MTR by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Automotive

Price & Stock for EC3700ETTS-12.352MTR

Part # Distributor Description Stock Price Buy
DISTI # 815-3700ETTS12352MTR
Mouser Electronics Standard Clock Oscillators Standard Clock Oscillator 12.352MHz SMD 3.2mm x 5.0mm 100ppm -40 C to +85 C RoHS: Compliant 0
  • 1 $1.2200
  • 10 $1.0900
  • 100 $0.8950
  • 500 $0.8480
  • 1,000 $0.7120
  • 2,000 $0.7030
  • 5,000 $0.6880
  • 10,000 $0.6630
$0.6630 / $1.2200 Order Now

Part Details for EC3700ETTS-12.352MTR

EC3700ETTS-12.352MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EC3700ETTS-12.352MTR Part Data Attributes

EC3700ETTS-12.352MTR Abracon Corporation
Buy Now Datasheet
Compare Parts:
EC3700ETTS-12.352MTR Abracon Corporation LVCMOS Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 12.352 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.3mm
Rise Time-Max 6 ns
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 60/40 %
Terminal Finish Nickel/Gold (Ni/Au)

EC3700ETTS-12.352MTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC3700ETTS-12.352MTR by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC3700ETTS-12.352MTR by Abracon Corporation

  • Please alert me when EC3700ETTS-12.352MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EC3700ETTS-12.352MTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC3700ETTS-12.352MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EC3700ETTS-12.352MTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC3700ETTS-12.352MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC3700ETTS-12.352MTR by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: