Part Details for EC4-12S05P by Adam Technologies Inc
Overview of EC4-12S05P by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4-12S05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EC4-12S05P-ND
|
DigiKey | DC-DC CONVERTER, ISOLATED MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0220 / $2.5300 | Buy Now |
DISTI #
737-EC4-12S05P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Isolated Module, Single Output, 9.6V-14.4VDC Input, 5VDC Output, 1W RoHS: Compliant | 0 |
|
$1.9700 / $2.4900 | Order Now |