There are no models available for this part yet.
Overview of EC4-24D103P by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EC4-24D103P by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-EC4-24D103P-ND
|
DigiKey | DC-DC CONVERTER, ISOLATED MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
100 In Stock |
|
$3.2654 / $4.1000 | Buy Now | |
DISTI #
737-EC4-24D103P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Isolated Module, Dual Output, 21.6V-26.4VDC Input, +/-9.5-+/-10.5VDCa.Vin=24VDC, 3W RoHS: Compliant | 0 |
|
$3.1100 / $3.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $3.5600 | Buy Now | ||
DISTI #
C1S105400248903
|
Chip1Stop | DC to DC Converter Modules | 100 |
|
$3.7823 / $4.5207 | Buy Now |
CAD Models for EC4-24D103P by Adam Technologies Inc
Part Data Attributes for EC4-24D103P by Adam Technologies Inc
EC4-24D103P
Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|
Want to compare parts?
-
EC4-24D103PAdam Technologies IncVS
-