There are no models available for this part yet.
Overview of EC412M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EC412M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M9546
|
Newark | Adapter, Rj21 To Rj45, Inter Series Connector A:-, Convert From Positions:-, Convert From Gender:Jack, Inter Series Connector B:Rj11, Convert To Positions:-, Convert To Gender:Jack, Product Range:-, Connector Type:Modular Patch Panelrohs Compliant: Yes |L-Com EC412M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$64.2500 | Buy Now | |
DISTI #
5073-EC412M-ND
|
DigiKey | CLSTR BAR 12PRT (6X4)/CN50M Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.2000 | Buy Now | |
DISTI #
73604871
|
RS | Telco Harmonica 12 RJ11 (6x4) / 50 Pin Male- | L-com EC412M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1900 | RFQ | |
Onlinecomponents.com | CLSTR BAR 12PRT (6X4)/CN50M RoHS: Compliant | 0 |
|
$41.7800 / $54.8400 | Buy Now | ||
DISTI #
EC412M
|
L-com US | Breakout your 50-pin male Telco cable by using L-com's unique harmonica style cluster bars. Each cluster bar has one 50-pin male RJ21 connector as input and 6, 8 or 12 modular jacks as output. The shell features two holes for screw mounting to a wall or panel. A piece of double-sided foam tape is included for added convenience. The RJ21 Telco connector is secured to the back of each cluster bar with a hook and loop style strap. No more splicing required, use L-com's cluster bar and avoid connection failures. Min Qty: 1 Package Multiple: 1 | 960 |
|
$24.7000 / $49.3900 | Buy Now |
CAD Models for EC412M by L-com Inc
Part Data Attributes for EC412M by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|