Part Details for EC5600ETTTS-14.31818MTR by Abracon Corporation
Overview of EC5600ETTTS-14.31818MTR by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EC5600ETTTS-14.31818MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-EC5600E1431818MT
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 14.31818MHz SMD 2.0mm x 2.5mm 100ppm -40 C to +85 C RoHS: Compliant | 0 |
|
$0.5310 / $1.0300 | Order Now |
Part Details for EC5600ETTTS-14.31818MTR
EC5600ETTTS-14.31818MTR CAD Models
EC5600ETTTS-14.31818MTR Part Data Attributes
|
EC5600ETTTS-14.31818MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5600ETTTS-14.31818MTR
Abracon Corporation
LVCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |