Part Details for EC5645ETTTS-48.000M TR by Ecliptek Corporation
Overview of EC5645ETTTS-48.000M TR by Ecliptek Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC5645ETTTS-48.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6309
|
Newark | Osc, 48Mhz, Lvcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecliptek EC5645ETTTS-48.000M TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7530 / $1.0900 | Buy Now |
DISTI #
2773-EC5645ETTTS-48.000MCT-ND
|
DigiKey | OSC XO 48MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
933 In Stock |
|
$0.6908 / $1.0000 | Buy Now |
DISTI #
70918299
|
RS | Standard Clock Oscillator 48.000MHz SMD 2.0mm x 2.5mm 50ppm -40oC to +85oC | Ecliptek EC5645ETTTS-48.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.1600 | RFQ |
|
Onlinecomponents.com |
400 Partner Stock |
|
$1.0800 / $1.2700 | Buy Now | |
|
Master Electronics |
400 Partner Stock |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for EC5645ETTTS-48.000M TR
EC5645ETTTS-48.000M TR CAD Models
EC5645ETTTS-48.000M TR Part Data Attributes:
|
EC5645ETTTS-48.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5645ETTTS-48.000M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 2.0mm x 2.5mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 2.0mm x 2.5mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek |