Part Details for EC5945TTS-12.288M by Ecliptek Corporation
Overview of EC5945TTS-12.288M by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC5945TTS-12.288M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70919908
|
RS | Standard Clock Oscillator 12.288MHz SMD 2.0mm x 2.5mm 50ppm -10oC to +70oC | Ecliptek EC5945TTS-12.288M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
Part Details for EC5945TTS-12.288M
EC5945TTS-12.288M CAD Models
EC5945TTS-12.288M Part Data Attributes
|
EC5945TTS-12.288M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5945TTS-12.288M
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 1.8Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 1.8Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 2.0mm x 2.5mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 2.0mm x 2.5mm | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |