Part Details for EC7BW-48D05N by Cincon Electronics Corporation
Overview of EC7BW-48D05N by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC7BW-48D05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2483-ND
|
DigiKey | DC DC CONVERTER +/-5V 20W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.8291 / $42.4300 | Buy Now |
DISTI #
418-EC7BW-48D05N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$37.0800 / $42.1000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 20W - Dual Output - 18-75 VDC Input - ±5 VDC Output - ±2A - 1.5kVDC Isolation - Through Hole - On/Off Neg Logic RoHS: Compliant | 0 |
|
$29.9700 / $39.6300 | Buy Now |
DISTI #
000000000006068969
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$32.7500 / $37.0000 | Buy Now |
Part Details for EC7BW-48D05N
EC7BW-48D05N CAD Models
EC7BW-48D05N Part Data Attributes
|
EC7BW-48D05N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC7BW-48D05N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.005 s | |
Width | 25.4 mm |