Filter Your Search
1 - 2 of 2 results
|
EC7BW-48D05NS
Cincon Electronics Corporation
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.925 V | 5.075 V | 2 A | 2 | NO | NO | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 20 W | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.2 mm | CINCON ELECTRONICS CO LTD | PACKAGE-6 | compliant | ||
|
EC7BW-48D05N
Cincon Electronics Corporation
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.925 V | 5.075 V | 2 A | 2 | NO | NO | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 20 W | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.2 mm | CINCON ELECTRONICS CO LTD | PACKAGE-6 | compliant |